Soft Start / Stop 24VDC Supply 9A 200 ~ 480V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-4.0/RL/OL

DigiKey Part Number
2272-P-4.0/RL/OL-ND
Manufacturer
Tele Haase
Manufacturer Product Number
P-4.0/RL/OL
Description
SMART STARTER 3-PH MOTOR PROTECT
Customer Reference
Detailed Description
Soft Start / Stop 24VDC Supply 9A 200 ~ 480V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Tele Haase
Voltage - Load
200 ~ 480V
Series
Current - Output
9A
Packaging
Bag
Wattage - Load
4000 W
Part Status
Active
Voltage - Supply
24VDC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
0°C ~ 60°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Aim Dynamics
A separate 40,80 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.