
Category | Thread Size 3/4" NPT |
Manufacturer Beisit | Thread Length 0.512" (13.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Includes Compression Nut, Grommet, Locknut, O-Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Operating Temperature -40°C ~ 100°C |


