Cable Gland Brass, Nickel Plated 1" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10020BR

DigiKey Part Number
2272-N10020BR-ND
Manufacturer
Manufacturer Product Number
N10020BR
Description
METAL CABLE GLAND 1" NPT 13-20MM
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1" NPT
Manufacturer
Beisit
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Brass, Nickel Plated
Part Status
Active
Includes
Compression Nut, Grommet, Locknut, O-Ring
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.512" (13.00mm)
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Max)
0.787" (20.00mm)
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.