
MT4-6 | |
|---|---|
DigiKey Part Number | 2272-MT4-6-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | MT4-6 |
Description | MT4-6 |
Customer Reference | |
Detailed Description | PVC Mounting Plate 4.000" L x 4.000" W x 1.750" H (100.00mm x 100.00mm x 43.80mm) |
Datasheet | Datasheet |
Category | Size / Dimension 4.000" L x 4.000" W x 1.750" H (100.00mm x 100.00mm x 43.80mm) |
Manufacturer Functional Devices | Features Guiding Rails |
Series | Material PVC |
Packaging Case | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Part Status Active | Weight 0.156 lb (70.76 g) |
Type Mounting Plate |

