
MT4-2 | |
|---|---|
DigiKey Part Number | 2272-MT4-2-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | MT4-2 |
Description | MT4-2 |
Customer Reference | |
Detailed Description | PVC Mounting Plate 2.000" L x 4.000" W x 1.750" H (50.00mm x 100.00mm x 43.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Functional Devices | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Mounting Plate | |
Size / Dimension | 2.000" L x 4.000" W x 1.750" H (50.00mm x 100.00mm x 43.80mm) | |
Features | Mounting Hardware | |
Material | PVC | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.09 lb (40.82 g) |

