
MH5804L-L4 | |
|---|---|
DigiKey Part Number | 2272-MH5804L-L4-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | MH5804L-L4 |
Description | MH5804L-L4 |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 25.000" W (914.40mm x 635.00mm) X 9.500" (241.30mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Case | Thickness 14 Gauge |
Part Status Active | Features Lockable |
Container Type Box | Ratings |
Size / Dimension 36.000" L x 25.000" W (914.40mm x 635.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 9.500" (241.30mm) | Weight 79 lbs (35.8 kg) |
Area (L x W) 900in² (5806cm²) |

