
MH3304K | |
|---|---|
DigiKey Part Number | 2272-MH3304K-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | MH3304K |
Description | MH3304K |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.500" L x 12.500" W (317.50mm x 317.50mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Case | Thickness 18 Gauge |
Part Status Active | Features Lockable |
Container Type Box | Ratings |
Size / Dimension 12.500" L x 12.500" W (317.50mm x 317.50mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 7.000" (177.80mm) | Weight 13 lbs (5.9 kg) |
Area (L x W) 156.7in² (1011cm²) |

