
MGS-1800-400 | |
|---|---|
DigiKey Part Number | 2272-MGS-1800-400-ND |
Manufacturer | Magnelab, Inc. |
Manufacturer Product Number | MGS-1800-400 |
Description | CURRENT SEN ROGOWSKI COIL 400A |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Rogowski Coil Unidirectional Module |
Datasheet | Datasheet |
Category | Output Ratiometric, 4mA ~ 20mA |
Mfr | Frequency 40Hz ~ 3kHz |
Series | Accuracy ±1% |
Packaging Box | Voltage - Supply 8V ~ 35VDC |
Part Status Active | Operating Temperature 0°C ~ 70°C |
For Measuring AC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module |
Number of Channels 1 |

