
M2012B | |
|---|---|
DigiKey Part Number | 2272-M2012B-ND |
Manufacturer | IronTread Mats |
Manufacturer Product Number | M2012B |
Description | NYLON CABLE GLAND M20 X 1.5 6-12 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IronTread Mats | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.473" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet, Locknut, O-Ring | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |

