
Category | Thread Size M16x1.5 |
Manufacturer Beisit | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Compression Nut, Grommet, Locknut, O-Ring |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Operating Temperature -40°C ~ 100°C |

