
M16-LNB | |
|---|---|
DigiKey Part Number | 2272-M16-LNB-ND |
Manufacturer | IronTread Mats |
Manufacturer Product Number | M16-LNB |
Description | M16 X 1.5 NYLON LOCK NUT |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IronTread Mats | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Thread Size | M16x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C |

