
LN4F-300A:1V(1%) | |
|---|---|
DigiKey Part Number | 2272-LN4F-300A:1V(1%)-ND |
Manufacturer | Sentran |
Manufacturer Product Number | LN4F-300A:1V(1%) |
Description | 1.25" SPLIT-CORE 300A:1V 1% |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Current Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Accuracy | ±1% | |
Operating Temperature | -40°C ~ 55°C | |
Mounting Type |

