Current Sensor 5A 1 Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN2-5A:333mV(0.5%)

DigiKey Part Number
2272-LN2-5A:333mV(0.5%)-ND
Manufacturer
Sentran
Manufacturer Product Number
LN2-5A:333mV(0.5%)
Description
0.5" SPLIT-CORE 5A:333mV 0.5%
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Sensing
Mfr
Number of Channels
1
Series
Output
Ratiometric, 0V ~ 0.333V
Packaging
Case
Accuracy
±0.5%
Part Status
Active
Operating Temperature
-20°C ~ 55°C
For Measuring
AC
Mounting Type
Sensor Type
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.