
JC10F-010A-V | |
|---|---|
DigiKey Part Number | 2272-JC10F-010A-V-ND |
Manufacturer | J&D Manufacturing |
Manufacturer Product Number | JC10F-010A-V |
Description | 10MM CURRENT TRANS 10A:5VDC |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Current Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 5V | |
Sensitivity | - | |
Frequency | 50Hz ~ 60Hz | |
Linearity | ±2% | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Response Time | 300ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |

