Current Sensor 5A 1 Channel Current Sensor Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC10F-005A-V

DigiKey Part Number
2272-JC10F-005A-V-ND
Manufacturer
J&D Manufacturing
Manufacturer Product Number
JC10F-005A-V
Description
10MM CURRENT TRANS 5A:5VDC
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Current Sensor Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Ratiometric, 0V ~ 5V
Mfr
Frequency
50Hz ~ 60Hz
Series
Linearity
±2%
Packaging
Bag
Accuracy
±2%
Part Status
Active
Response Time
300ms
For Measuring
AC
Operating Temperature
-20°C ~ 50°C
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module, Single Pass Through
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 41,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.