
G2ZMF11 24-240VAC/DC | |
|---|---|
DigiKey Part Number | 2272-G2ZMF1124-240VAC/DC-ND |
Manufacturer | Tele Haase |
Manufacturer Product Number | G2ZMF11 24-240VAC/DC |
Description | RELAY TIME DELAY 720HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 720 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tele Haase | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 720 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |

