Temperature Monitoring 24 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2TF02 24-240V AC/DC

DigiKey Part Number
2272-G2TF0224-240VAC/DC-ND
Manufacturer
Tele Haase
Manufacturer Product Number
G2TF02 24-240V AC/DC
Description
MOTOR WINDING TEMP MONITOR
Customer Reference
Detailed Description
Temperature Monitoring 24 ~ 240VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24 ~ 240VAC/DC
Manufacturer
Tele Haase
Output Type
Relay
Series
Circuit
DPDT (2 Form C)
Packaging
Box
Contact Rating @ Voltage
5A @ 250VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Temperature Monitoring
Operating Temperature
-25°C ~ 40°C
Trip Range
24 ~ 240V AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 40,80 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.