BACnet, Modbus, MQTT, OPC-UA, SNMP Gateway/Router Ethernet, LAN, RS-232/485, USB 2.0, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG324L-N

DigiKey Part Number
2272-EG324L-NTB-ND
Manufacturer
Elastel
Manufacturer Product Number
EG324L-N
Description
IND ARM-BASED IOT GATEWAY
Customer Reference
Detailed Description
BACnet, Modbus, MQTT, OPC-UA, SNMP Gateway/Router Ethernet, LAN, RS-232/485, USB 2.0, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elastel
Series
Packaging
Bulk
Part Status
Active
Function
Gateway/Router
Modulation or Protocol
BACnet, Modbus, MQTT, OPC-UA, SNMP
Frequency
-
Applications
General Purpose
Interface
Ethernet, LAN, RS-232/485, USB 2.0, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
128MB RAM + 8GB eMMC, ARM Dual-core A35@800MHz CPU, IoT Gateway
Note
-
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 32,70 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.