
E1UM230V01 | |
|---|---|
DigiKey Part Number | 2272-E1UM230V01-ND |
Manufacturer | Tele Haase |
Manufacturer Product Number | E1UM230V01 |
Description | AC/DC 1-PHASE VOLTAGE MONITORING |
Customer Reference | |
Detailed Description | Voltage Sensing AC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tele Haase | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | - | |
Trip Range | 24 ~ 230V AC/DC | |
Delay Time | No Delay | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |

