
E1IM10AACL10 230V AC | |
|---|---|
DigiKey Part Number | 2272-E1IM10AACL10230VAC-ND |
Manufacturer | Tele Haase |
Manufacturer Product Number | E1IM10AACL10 230V AC |
Description | AC 1-PHASE CURRENT MONITORING |
Customer Reference | |
Detailed Description | Current Sensing AC 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tele Haase | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized, Latching High/Low | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |

