DC Voltage Transducer 0 ~ 1000VDC Input 0 ~ 5VDC Output 15 ~ 48VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVT-1000-V05

DigiKey Part Number
2272-DVT-1000-V05TB-ND
Manufacturer
Magnelab, Inc.
Manufacturer Product Number
DVT-1000-V05
Description
TRANSDUCER 0-1000V:0-5VDC 0.5%
Customer Reference
Detailed Description
DC Voltage Transducer 0 ~ 1000VDC Input 0 ~ 5VDC Output 15 ~ 48VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Isolation
4500V (Test)
Manufacturer
Magnelab, Inc.
Response Time
200ms
Series
Accuracy
0.005%
Packaging
Bulk
Voltage - Supply
15 ~ 48VDC
Part Status
Active
Mounting Type
DIN Rail
Type
DC Voltage Transducer
Termination Style
Screw Terminal
Input Range
0 ~ 1000VDC
Operating Temperature
-30°C ~ 70°C
Output
0 ~ 5VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 41,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.