DC Voltage Transducer 0 ~ 1000VDC Input 0 ~ 1VDC Output 15 ~ 48VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVT-1000-V01

DigiKey Part Number
2272-DVT-1000-V01TB-ND
Manufacturer
Magnelab, Inc.
Manufacturer Product Number
DVT-1000-V01
Description
TRANSDUCER 0-1000V:0-1VDC 0.5%
Customer Reference
Detailed Description
DC Voltage Transducer 0 ~ 1000VDC Input 0 ~ 1VDC Output 15 ~ 48VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnelab, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Voltage Transducer
Input Range
0 ~ 1000VDC
Output
0 ~ 1VDC
Isolation
4500V (Test)
Response Time
200ms
Accuracy
0.005%
Voltage - Supply
15 ~ 48VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Aim Dynamics
A separate 32,70 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.