
DC1-PRO-1000V:5V | |
|---|---|
DigiKey Part Number | 2272-DC1-PRO-1000V:5V-ND |
Manufacturer | |
Manufacturer Product Number | DC1-PRO-1000V:5V |
Description | TRANSDUCER 0-1000V:0-5VDC 0.5% |
Customer Reference | |
Detailed Description | DC Voltage Transducer 0 ~ 1000VDC Input 0 ~ 5VDC Output 15 ~ 36VDC DIN Rail, Wall Mount |
Datasheet | Datasheet |
Category | Isolation 3000V, 1 minute |
Manufacturer Aim Dynamics | Response Time 10ms |
Series | Accuracy 0.5% |
Packaging Case | Voltage - Supply 15 ~ 36VDC |
Part Status Active | Mounting Type DIN Rail, Wall Mount |
Type DC Voltage Transducer | Termination Style Screw Terminal |
Input Range 0 ~ 1000VDC | Operating Temperature -35°C ~ 100°C |
Output 0 ~ 5VDC |


