
AcuRev-1312-333-X0 | |
|---|---|
DigiKey Part Number | 2272-AcuRev-1312-333-X0TB-ND |
Manufacturer | |
Manufacturer Product Number | AcuRev-1312-333-X0 |
Description | ENERGY MONITOR 0-400V LCD DIN RL |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display DIN Rail |
Datasheet | Datasheet |
Category | Measuring Range 0 ~ 400V |
Manufacturer Accuenergy | Display Type LCD |
Packaging Bulk | Output Type Serial |
Part Status Active | Voltage - Supply 100 ~ 415VAC, 100 ~ 300VDC |
Type Energy Monitor | Mounting Type DIN Rail |
Measuring Type Current, Frequency, Voltage, Wattage |

