
ATR-5A-07 | |
|---|---|
DigiKey Part Number | 2272-ATR-5A-07TB-ND |
Manufacturer | |
Manufacturer Product Number | ATR-5A-07 |
Description | TRANSDUCER 3PH 60000A:5A 7"COIL |
Customer Reference | |
Detailed Description | AC Current Transducer 2.5 ~ 60000A Input 5A Output 24VDC Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aim Dynamics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Current Transducer | |
Input Range | 2.5 ~ 60000A | |
Output | 5A | |
Response Time | 10ms | |
Accuracy | 0.01% | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Approval Agency | CE, UL |

