
ASR-400MV-07/G | |
|---|---|
DigiKey Part Number | 2272-ASR-400MV-07/G-ND |
Manufacturer | |
Manufacturer Product Number | ASR-400MV-07/G |
Description | CURRENT SEN ROGOWSKI COIL 50000A |
Customer Reference | |
Detailed Description | Current Sensor 50000A 1 Channel Rogowski Coil |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Mfr | Output Ratiometric, Current |
Series | Frequency 40Hz ~ 14kHz |
Packaging Bag | Linearity ±0.2% |
Part Status Active | Accuracy ±0.5% |
For Measuring AC | Voltage - Supply Self Powered |
Sensor Type | Operating Temperature -30°C ~ 80°C |
Current - Sensing | Mounting Type |

