Current Sensor 800A 1 Channel Rogowski Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-11-LO:100mA

DigiKey Part Number
2272-ASR-11-LO:100mA-ND
Manufacturer
Manufacturer Product Number
ASR-11-LO:100mA
Description
CURRENT SEN ROGOWSKI COIL 800A
Customer Reference
Detailed Description
Current Sensor 800A 1 Channel Rogowski Coil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Ratiometric, 0V ~ 5V
Mfr
Sensitivity
0.04mV/mA
Series
Frequency
40Hz ~ 14kHz
Packaging
Bulk
Linearity
±0.2%
Part Status
Active
Accuracy
0.5%
For Measuring
AC
Voltage - Supply
24VDC
Sensor Type
Current - Supply (Max)
40mA
Current - Sensing
Operating Temperature
-30°C ~ 55°C
Number of Channels
1
Product Questions and Answers
Additional Resources
In-Stock: 56
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 41,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.