Current Sensor 4000A 3 Channel Rogowski Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-07-4000A:4-20MA

DigiKey Part Number
2272-ASR-07-4000A:4-20MA-ND
Manufacturer
Manufacturer Product Number
ASR-07-4000A:4-20MA
Description
CURRENT SEN ROGOWSKI COIL 4000A
Customer Reference
Detailed Description
Current Sensor 4000A 3 Channel Rogowski Coil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Sensing
Mfr
Number of Channels
3
Series
Output
Ratiometric, 4mA ~ 20mA
Packaging
Bag
Frequency
40Hz ~ 3kHz
Part Status
Active
Accuracy
±1%
For Measuring
AC
Voltage - Supply
8V ~ 35V
Sensor Type
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Aim Dynamics
A separate 40,80 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.