Current Sensor 2000A 3 Channel Rogowski Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-07-2000A:333MV

DigiKey Part Number
2272-ASR-07-2000A:333MV-ND
Manufacturer
Manufacturer Product Number
ASR-07-2000A:333MV
Description
CURRENT SEN ROGOWSKI COIL 2000A
Customer Reference
Detailed Description
Current Sensor 2000A 3 Channel Rogowski Coil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Sensing
Mfr
Number of Channels
3
Series
Output
Ratiometric, 0V ~ 0.333V
Packaging
Bag
Frequency
25Hz ~ 100kHz
Part Status
Active
Accuracy
±1%
For Measuring
AC
Voltage - Supply
9V ~ 36V
Sensor Type
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Aim Dynamics
A separate 40,80 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.