
ASR-04-LO:100mA | |
|---|---|
DigiKey Part Number | 2272-ASR-04-LO:100mA-ND |
Manufacturer | |
Manufacturer Product Number | ASR-04-LO:100mA |
Description | CURRENT SEN ROGOWSKI COIL 800A |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Rogowski Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 5V | |
Sensitivity | 0.04mV/mA | |
Frequency | 40Hz ~ 14kHz | |
Linearity | ±0.2% | |
Accuracy | 0.5% | |
Voltage - Supply | 24VDC | |
Response Time | - | |
Current - Supply (Max) | 40mA | |
Operating Temperature | -30°C ~ 55°C | |
Grade | - | |
Polarization | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

