ADXL0320600UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL0320600UL

DigiKey Part Number
2272-ADXL0320600ULTB-ND - Tape & Box (TB)
Manufacturer
Lovato Electric
Manufacturer Product Number
ADXL0320600UL
Description
Lovato ADXL 2 phase soft starter
Customer Reference
Detailed Description
Soft Start / Stop 208 ~ 600VAC Supply 320A 400V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lovato Electric
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
400V
Current - Output
320A
Wattage - Load
160 kW
Voltage - Supply
208 ~ 600VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 33,28 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.