
ADXL0085600 | |
|---|---|
DigiKey Part Number | 2272-ADXL0085600TB-ND |
Manufacturer | Lovato Electric |
Manufacturer Product Number | ADXL0085600 |
Description | Lovato ADXL 2 phase soft starter |
Customer Reference | |
Detailed Description | Soft Start / Stop 208 ~ 600VAC Supply 85A 400V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lovato Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 400V | |
Current - Output | 85A | |
Wattage - Load | 45000 W | |
Voltage - Supply | 208 ~ 600VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |

