Soft Start / Stop 208 ~ 600VAC Supply 45A 400V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL0045600

DigiKey Part Number
2272-ADXL0045600TB-ND
Manufacturer
Lovato Electric
Manufacturer Product Number
ADXL0045600
Description
Lovato ADXL 2 phase soft starter
Customer Reference
Detailed Description
Soft Start / Stop 208 ~ 600VAC Supply 45A 400V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Lovato Electric
Voltage - Load
400V
Series
Current - Output
45A
Packaging
Bulk
Wattage - Load
22000 W
Part Status
Active
Voltage - Supply
208 ~ 600VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-20°C ~ 60°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Aim Dynamics
A separate 40,80 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.