250 A 100:1 Current Sense Transformer 50/60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTL-1250-250 OPT C0.6

DigiKey Part Number
2272-ACTL-1250-250OPTC0.6-ND
Manufacturer
Continental Control Systems
Manufacturer Product Number
ACTL-1250-250 OPT C0.6
Description
CURR SENS XFMR 100:1 250A INLINE
Customer Reference
Detailed Description
250 A 100:1 Current Sense Transformer 50/60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250 A
Manufacturer
Continental Control Systems
Turns Ratio - Primary:Secondary
100:1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Size / Dimension
4.488" L x 1.583" W (114.00mm x 40.20mm)
Part Status
Active
Height - Seated (Max)
3.283" (83.40mm)
Frequency Range
50/60Hz
Termination Style
Wire Leads
Type
Non-Invasive (Split Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.