Current Sensor 500A 1 Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AS-500A:5A-2x2(2.5VA)

DigiKey Part Number
2272-5AS-500A:5A-2x2(2.5VA)-ND
Manufacturer
Sentran
Manufacturer Product Number
5AS-500A:5A-2x2(2.5VA)
Description
2" SPLIT-CORE 500A:5A 2.5VA
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 5A
Accuracy
±1%
Operating Temperature
-40°C ~ 70°C
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.