Current Sensor 2000A 1 Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AS-2000A:5A-4X6(0.5%,2.5VA)

DigiKey Part Number
2272-5AS-2000A:5A-4X6(0.5%,2.5VA)-ND
Manufacturer
Sentran
Manufacturer Product Number
5AS-2000A:5A-4X6(0.5%,2.5VA)
Description
CURRENT SENSOR 2000A
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Sensing
Mfr
Number of Channels
1
Series
Output
Ratiometric, 5A
Packaging
Case
Accuracy
±0.5%
Part Status
Active
Operating Temperature
-40°C ~ 70°C
For Measuring
AC
Mounting Type
Sensor Type
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.