
4LSF-200A:100mA-1x1(1%) | |
|---|---|
DigiKey Part Number | 2272-4LSF-200A:100mA-1x1(1%)-ND |
Manufacturer | Sentran |
Manufacturer Product Number | 4LSF-200A:100mA-1x1(1%) |
Description | 1" SPLIT-CORE 200A:100mA 1% |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Current Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Accuracy | ±1% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type |

