
HU2G182MSBS17WPEC | |
|---|---|
DigiKey Part Number | 4193-HU2G182MSBS17WPEC-ND |
Manufacturer | |
Manufacturer Product Number | HU2G182MSBS17WPEC |
Description | CAP ALUM 1800UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 4.47 A @ 120 Hz |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.976" (101.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,20000 € | 27,20 € |
| 10 | 20,78900 € | 207,89 € |
| 50 | 18,15480 € | 907,74 € |
| 100 | 17,32660 € | 1.732,66 € |
| 500 | 16,22076 € | 8.110,38 € |
| Unit Price without VAT: | 27,20000 € |
|---|---|
| Unit Price with VAT: | 32,36800 € |

