
VC-02 | |
|---|---|
DigiKey Part Number | 4570-VC-02TR-ND - Tape & Reel (TR) 4570-VC-02CT-ND - Cut Tape (CT) 4570-VC-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC-02 |
Description | RF TXRX MODULE OFFLINE VOICE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Audio Channel |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 5V |
Manufacturer Ai-Thinker | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,99000 € | 29,90 € |
| 25 | 2,82640 € | 70,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,60180 € | 260,18 € |
| 200 | 2,49895 € | 499,79 € |
| 300 | 2,44153 € | 732,46 € |
| 500 | 2,37196 € | 1.185,98 € |
| 700 | 2,32779 € | 1.629,45 € |
| 1.000 | 2,28234 € | 2.282,34 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |


