
VC-01-KIT | |
|---|---|
DigiKey Part Number | 4570-VC-01-KIT-ND |
Manufacturer | |
Manufacturer Product Number | VC-01-KIT |
Description | EVAL BOARD FOR US516P6, VC-01 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | US516P6, VC-01 - Voice Recognition Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Voice Recognition |
Manufacturer Ai-Thinker | Embedded Yes |
Packaging Bag | Utilized IC / Part US516P6, VC-01 |
Part Status Active | Contents Board(s) |
Type Audio | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 4,50400 € | 45,04 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |



