
TB-04-KIT | |
|---|---|
DigiKey Part Number | 4570-TB-04-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TB-04-KIT |
Description | BLE5.0 DEVELOPMENT BOARD,BASED O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TB-04 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Ai-Thinker | Utilized IC / Part TB-04 |
Packaging Bag | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz ~ 2.4835GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |



