
TB-02 | |
|---|---|
DigiKey Part Number | 4570-TB-02TR-ND - Tape & Reel (TR) 4570-TB-02CT-ND - Cut Tape (CT) 4570-TB-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB-02 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, GPIO, PWM, SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 12.62mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 13-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,13800 € | 21,38 € |
| 25 | 2,01960 € | 50,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,85720 € | 185,72 € |
| 200 | 1,78280 € | 356,56 € |
| 300 | 1,74123 € | 522,37 € |
| 500 | 1,69088 € | 845,44 € |
| 700 | 1,65889 € | 1.161,22 € |
| 1.000 | 1,62595 € | 1.625,95 € |
| 2.500 | 1,54585 € | 3.864,62 € |
| 5.000 | 1,48932 € | 7.446,60 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


