
PB-03F | |
|---|---|
DigiKey Part Number | 4570-PB-03FTR-ND - Tape & Reel (TR) 4570-PB-03FCT-ND - Cut Tape (CT) 4570-PB-03FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB-03F |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PB-03F Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, PDM, PWM, SPI |
Mfr | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part PHY6252 |
Part Status Active | Memory Size 256kB Flash, 96kB ROM, 64kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 9.4mA |
Protocol | Current - Transmitting 8mA ~ 11.5mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 8dBm | Package / Case 22-SMD Module |
Sensitivity -102dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,16500 € | 31,65 € |
| 25 | 2,99200 € | 74,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,75480 € | 275,48 € |
| 200 | 2,64615 € | 529,23 € |
| 300 | 2,58553 € | 775,66 € |
| 500 | 2,51208 € | 1.256,04 € |
| 700 | 2,46541 € | 1.725,79 € |
| 1.000 | 2,41740 € | 2.417,40 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |




