
D38999/24FA35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24FA35PNAE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FA35PN |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size, MIL | A | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,84200 € | 264,21 € |
| 10 | 48,61800 € | 486,18 € |
| 50 | 44,72240 € | 2.236,12 € |
| 100 | 41,14670 € | 4.114,67 € |
| 500 | 37,85598 € | 18.927,99 € |
| 1.000 | 34,82438 € | 34.824,38 € |
| Unit Price without VAT: | 52,84200 € |
|---|---|
| Unit Price with VAT: | 62,88198 € |




