
3G8BAE | |
|---|---|
DigiKey Part Number | 5752-3G8BAE-ND |
Manufacturer | |
Manufacturer Product Number | 3G8BAE |
Description | CIRCULATOR, DROPIN; 8000-11000 M |
Customer Reference | |
Detailed Description | 8 GHz ~ 11 GHz SMT Circulator 25 W 16dB 1.4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Circulator | |
Frequency | 8 GHz ~ 11 GHz | |
Isolation | 16dB | |
Power - Average Forward | 25 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.4 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |

