
3A9BAQ | |
|---|---|
DigiKey Part Number | 5752-3A9BAQ-ND |
Manufacturer | |
Manufacturer Product Number | 3A9BAQ |
Description | CIRCULATOR, COAXIAL; 8000-18000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 18 GHz SMT Circulator 50 W 16dB 1.4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Circulator | |
Frequency | 8 GHz ~ 18 GHz | |
Isolation | 16dB | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.7dB | |
VSWR | 1.4 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,15000 € | 961,15 € |
| Unit Price without VAT: | 961,15000 € |
|---|---|
| Unit Price with VAT: | 1.143,76850 € |

