Image for 3A2BW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3A2BW

DigiKey Part Number
5752-3A2BW-ND
Manufacturer
Manufacturer Product Number
3A2BW
Description
CIRCULATOR COAXIAL 350-520 MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350 MHz ~ 520 MHz SMT Circulator 2 W 14dB 1.4 Module, SMA Connectors
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
14dB
Manufacturer
AEM Renaissance Electronics
Power - Average Forward
2 W
Packaging
Tray
Insertion Loss
1dB
Part Status
Active
VSWR
1.4
Type
Circulator
Connector Type
SMT
Frequency
350 MHz ~ 520 MHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
102.014,43200 €20.144,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2.014,43200 €
Unit Price with VAT:2.397,17408 €