Image for 2H8BAM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2H8BAM

DigiKey Part Number
5752-2H8BAM-ND
Manufacturer
Manufacturer Product Number
2H8BAM
Description
ISOLATOR, DROPIN 9000-18250 MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 GHz ~ 18.25 GHz SMT Isolator 10 W 11dB 1.6 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM Renaissance Electronics
Series
-
Packaging
Tray
Part Status
Active
Type
Isolator
Frequency
9 GHz ~ 18.25 GHz
Isolation
11dB
Power - Average Forward
10 W
Insertion Loss
1dB
VSWR
1.6
Connector Type
SMT
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20564,52950 €11.290,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:564,52950 €
Unit Price with VAT:671,79011 €