
2H3BG | |
|---|---|
DigiKey Part Number | 5752-2H3BG-ND |
Manufacturer | |
Manufacturer Product Number | 2H3BG |
Description | ISOLATOR DROPIN 1100-1600 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.1 GHz ~ 1.6 GHz SMT Isolator 1 W 15dB 1.43:1 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1.1 GHz ~ 1.6 GHz | |
Isolation | 15dB | |
Power - Average Forward | 1 W | |
Insertion Loss | 1dB | |
VSWR | 1.43:1 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 779,19000 € | 7.791,90 € |
| Unit Price without VAT: | 779,19000 € |
|---|---|
| Unit Price with VAT: | 927,23610 € |

