
3G4NEVL | |
|---|---|
DigiKey Part Number | 5752-3G4NEVL-ND |
Manufacturer | |
Manufacturer Product Number | 3G4NEVL |
Description | CIRCULATOR, DROPIN; 1730-1875 MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.73 GHz ~ 1.875 GHz SMT Circulator 250 W 20dB 1.22 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1.73 GHz ~ 1.875 GHz | |
Isolation | 20dB | |
Power - Average Forward | 250 W | |
Insertion Loss | 0.3dB | |
VSWR | 1.22 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,18000 € | 518,18 € |
| 18 | 446,32889 € | 8.033,92 € |
| Unit Price without VAT: | 518,18000 € |
|---|---|
| Unit Price with VAT: | 616,63420 € |

